
2N6211 | |
|---|---|
DigiKey Part Number | 1514-2N6211-ND |
Manufacturer | |
Manufacturer Product Number | 2N6211 |
Description | TRANS PNP 225V 2A TO-66 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 225 V 2 A 20MHz 35 W Through Hole TO-66 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 225 V | |
Vce Saturation (Max) @ Ib, Ic | 1.4V @ 125mA, 1A | |
Current - Collector Cutoff (Max) | 5mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 1A, 2.8V | |
Power - Max | 35 W | |
Frequency - Transition | 20MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-213AA, TO-66-2 | |
Supplier Device Package | TO-66 |

