
2N6125 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N6125PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N6125 PBFREE |
Description | 60V 4A 40W TH TRANSISTOR-BIPOLAR |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 4 A 2.5MHz 40 W Through Hole TO-220-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.4V @ 1A, 4A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 1.5A, 2V | |
Power - Max | 40 W | |
Frequency - Transition | 2.5MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,87563 € | 656,72 € |
| Unit Price without VAT: | 0,87563 € |
|---|---|
| Unit Price with VAT: | 1,04200 € |

