Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2N5823 TRE PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N5823TREPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N5823 TRE PBFREE |
Description | 60V 750MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 750 mA 120MHz 1.5 W Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 2mA, 2V |
Packaging Tape & Reel (TR) | Power - Max 1.5 W |
Part Status Active | Frequency - Transition 120MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 750 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N5823 APM PBFREE | Central Semiconductor Corp | 0 | 1514-2N5823APMPBFREETB-ND | 1,40848 € | Parametric Equivalent |
| 2N5823 APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N5823APMTIN/LEADTB-ND | 1,80621 € | Parametric Equivalent |
| 2N5823 PBFREE | Central Semiconductor Corp | 0 | 1514-2N5823PBFREE-ND | 1,57062 € | Parametric Equivalent |
| 2N5823 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N5823TIN/LEAD-ND | 1,61449 € | Parametric Equivalent |
| 2N5823 TRE TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N5823TRETIN/LEADTR-ND | 1,61449 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,40848 € | 2.816,96 € |
| 4.000 | 1,37939 € | 5.517,56 € |
| 6.000 | 1,36482 € | 8.188,92 € |
| Unit Price without VAT: | 1,40848 € |
|---|---|
| Unit Price with VAT: | 1,67609 € |


