2N5818 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,32397 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,37105 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,34386 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,34685 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,37105 €
Datasheet

Similar


onsemi
In Stock: 9.801
Unit Price: 0,39000 €
Datasheet

Similar


onsemi
In Stock: 92.954
Unit Price: 0,25000 €
Datasheet
Bipolar (BJT) Transistor NPN 40 V 750 mA 135MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5818 PBFREE

DigiKey Part Number
1514-2N5818PBFREE-ND
Manufacturer
Manufacturer Product Number
2N5818 PBFREE
Description
40V 750MA 625MW TH TRANSISTOR-SM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 750 mA 135MHz 625 mW Through Hole TO-92-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
750mA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 100mA, 1V
Packaging
Box
Power - Max
625 mW
Part Status
Active
Frequency - Transition
135MHz
Transistor Type
Operating Temperature
-65°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
750 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Supplier Device Package
TO-92-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N5818 APM PBFREECentral Semiconductor Corp01514-2N5818APMPBFREETB-ND0,32397 €Parametric Equivalent
2N5818 APM TIN/LEADCentral Semiconductor Corp01514-2N5818APMTIN/LEADTB-ND0,37105 €Parametric Equivalent
2N5818 TIN/LEADCentral Semiconductor Corp01514-2N5818TIN/LEAD-ND0,34386 €Parametric Equivalent
2N5818 TRE PBFREECentral Semiconductor Corp01514-2N5818TREPBFREETR-ND0,34685 €Parametric Equivalent
2N5818 TRE TIN/LEADCentral Semiconductor Corp01514-2N5818TRETIN/LEADTR-ND0,37105 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
4.0000,29206 €1.168,24 €
Unit Price without VAT:0,29206 €
Unit Price with VAT:0,34755 €