Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2N5818 APM PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N5818APMPBFREETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N5818 APM PBFREE |
Description | 40V 750MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 750 mA 135MHz 625 mW Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 750mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 100mA, 1V |
Packaging Tape & Box (TB) | Power - Max 625 mW |
Part Status Active | Frequency - Transition 135MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 750 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N5818 APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N5818APMTIN/LEADTB-ND | 0,37105 € | Parametric Equivalent |
| 2N5818 PBFREE | Central Semiconductor Corp | 0 | 1514-2N5818PBFREE-ND | 0,29206 € | Parametric Equivalent |
| 2N5818 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N5818TIN/LEAD-ND | 0,34386 € | Parametric Equivalent |
| 2N5818 TRE PBFREE | Central Semiconductor Corp | 0 | 1514-2N5818TREPBFREETR-ND | 0,34685 € | Parametric Equivalent |
| 2N5818 TRE TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N5818TRETIN/LEADTR-ND | 0,37105 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32397 € | 647,94 € |
| 4.000 | 0,31526 € | 1.261,04 € |
| 6.000 | 0,31089 € | 1.865,34 € |
| 10.000 | 0,30606 € | 3.060,60 € |
| 14.000 | 0,30323 € | 4.245,22 € |
| 20.000 | 0,30052 € | 6.010,40 € |
| Unit Price without VAT: | 0,32397 € |
|---|---|
| Unit Price with VAT: | 0,38552 € |


