
2N5771 TRE | |
|---|---|
DigiKey Part Number | 1514-2N5771TRE-ND |
Manufacturer | |
Manufacturer Product Number | 2N5771 TRE |
Description | TRANS PNP 15V 0.05A TO-92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 15 V 50 mA 850MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 300mV |
Packaging Bulk | Power - Max 625 mW |
Part Status Obsolete | Frequency - Transition 850MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 50 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 15 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 50mA | Supplier Device Package TO-92 |

