Similar
Similar
Similar

2N5770 TRE PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N5770TREPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N5770 TRE PBFREE |
Description | 15V 50MA 625MW TH TRANSISTOR-SMA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 50mA 900MHz 625mW Through Hole TO-92 |
Category | Gain 15dB |
Manufacturer Central Semiconductor Corp | Power - Max 625mW |
Packaging Tape & Reel (TR) | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 8mA, 1V |
Part Status Active | Current - Collector (Ic) (Max) 50mA |
Transistor Type NPN | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 15V | Mounting Type Through Hole |
Frequency - Transition 900MHz | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Noise Figure (dB Typ @ f) 6dB @ 60MHz | Supplier Device Package TO-92 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC4713KT146R | Rohm Semiconductor | 2.553 | 846-2SC4713KT146RCT-ND | 0,20000 € | Similar |
| 2SC5065-Y(TE85L,F) | Toshiba Semiconductor and Storage | 187 | 2SC5065-Y(TE85LF)CT-ND | 0,49000 € | Similar |
| 2SC5084-O(TE85L,F) | Toshiba Semiconductor and Storage | 0 | 2SC5084-O(TE85LF)TR-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,09226 € | 738,08 € |
| Unit Price without VAT: | 0,09226 € |
|---|---|
| Unit Price with VAT: | 0,10979 € |




