Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2N5400 APM PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N5400APMPBFREETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N5400 APM PBFREE |
Description | 120V 600MA 625MW TH TRANSISTOR-S |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 600 mA 400MHz 1.5 W Through Hole TO-92-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 50mA, 5V | |
Power - Max | 1.5 W | |
Frequency - Transition | 400MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,12712 € | 762,72 € |
| Unit Price without VAT: | 0,12712 € |
|---|---|
| Unit Price with VAT: | 0,15127 € |


