Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2N5375 TRE PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N5375TREPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N5375 TRE PBFREE |
Description | 30V 500MA 360MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 500 mA 150MHz 360 mW Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 50nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 10V |
Packaging Tape & Reel (TR) | Power - Max 360 mW |
Part Status Active | Frequency - Transition 150MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 300mV @ 15mA, 150mA | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N5375 APM PBFREE | Central Semiconductor Corp | 0 | 1514-2N5375APMPBFREETB-ND | 0,16655 € | Parametric Equivalent |
| 2N5375 APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N5375APMTIN/LEADTB-ND | 0,20693 € | Parametric Equivalent |
| 2N5375 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N5375TIN/LEAD-ND | 0,20693 € | Parametric Equivalent |
| 2N5375 TRE TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N5375TRETIN/LEADTR-ND | 0,20693 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17997 € | 719,88 € |
| Unit Price without VAT: | 0,17997 € |
|---|---|
| Unit Price with VAT: | 0,21416 € |


