
2N5375 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N5375PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N5375 PBFREE |
Description | TRANS PNP 30V 0.5A TO-92 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 500 mA 150MHz 360 mW Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 10V |
Packaging Bulk | Power - Max 360 mW |
Part Status Active | Frequency - Transition 150MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 1.3V @ 15mA, 150mA | Supplier Device Package TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17706 € | 708,24 € |
| Unit Price without VAT: | 0,17706 € |
|---|---|
| Unit Price with VAT: | 0,21070 € |

