Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2N5366 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N5366TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 2N5366 TIN/LEAD |
Description | 40V 300MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 300 mA 250MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 1V |
Packaging Box | Power - Max 625 mW |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 300 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 1V @ 30mA, 300mA | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N5366 APM PBFREE | Central Semiconductor Corp | 0 | 1514-2N5366APMPBFREETB-ND | 0,31222 € | Parametric Equivalent |
| 2N5366 APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N5366APMTIN/LEADTB-ND | 0,38392 € | Parametric Equivalent |
| 2N5366 PBFREE | Central Semiconductor Corp | 0 | 1514-2N5366PBFREE-ND | 0,32825 € | Parametric Equivalent |
| 2N5366 TRE PBFREE | Central Semiconductor Corp | 0 | 1514-2N5366TREPBFREETR-ND | 0,31222 € | Parametric Equivalent |
| 2N5366 TRE TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N5366TRETIN/LEADTR-ND | 0,35758 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40318 € | 1.007,95 € |
| Unit Price without VAT: | 0,40318 € |
|---|---|
| Unit Price with VAT: | 0,47978 € |



