
2N5356 APM PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N5356APMPBFREETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N5356 APM PBFREE |
Description | 25V 350MA 360MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 350 mA 250MHz 360 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 350 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 30mA, 300mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 50mA, 1V | |
Power - Max | 360 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51410 € | 1.028,20 € |
| 4.000 | 0,50134 € | 2.005,36 € |
| 6.000 | 0,49494 € | 2.969,64 € |
| 10.000 | 0,48786 € | 4.878,60 € |
| 14.000 | 0,48372 € | 6.772,08 € |
| Unit Price without VAT: | 0,51410 € |
|---|---|
| Unit Price with VAT: | 0,61178 € |

