


2N5322 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N5322TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 2N5322 TIN/LEAD |
Description | 75V 2A 10W TH TRANSISTOR-BIPOLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 75 V 2 A 50MHz 10 W Through Hole TO-39 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 75 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 500µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 500mA, 4V | |
Power - Max | 10 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,03824 € | 1.019,12 € |
| Unit Price without VAT: | 2,03824 € |
|---|---|
| Unit Price with VAT: | 2,42551 € |

