
2N5193 | |
|---|---|
DigiKey Part Number | 2N5193-ND |
Manufacturer | |
Manufacturer Product Number | 2N5193 |
Description | TRANS PNP 40V 4A TO-126 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 4 A 2MHz 40 W Through Hole TO-126 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 1.5A, 2V |
Packaging Bulk | Power - Max 40 W |
Part Status Obsolete | Frequency - Transition 2MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 4 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-225AA, TO-126-3 |
Vce Saturation (Max) @ Ib, Ic 1.4V @ 1A, 4A | Supplier Device Package TO-126 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJE371G | onsemi | 523 | MJE371GOS-ND | 1,36000 € | Direct |


