Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2N5089 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N5089TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 2N5089 TIN/LEAD |
Description | 25V 50MA 625MW TH TRANSISTOR-SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 50 mA 50MHz 625 mW Through Hole TO-92-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 450 @ 1mA, 5V | |
Power - Max | 625 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15534 € | 776,70 € |
| Unit Price without VAT: | 0,15534 € |
|---|---|
| Unit Price with VAT: | 0,18485 € |


