Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2N5089 APM TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N5089APMTIN/LEADTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N5089 APM TIN/LEAD |
Description | 25V 50MA 625MW TH TRANSISTOR-SMA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 50 mA 50MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 450 @ 1mA, 5V |
Packaging Tape & Box (TB) | Power - Max 625 mW |
Part Status Active | Frequency - Transition 50MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 50 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 25 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 1mA, 10mA | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N5089 APM PBFREE | Central Semiconductor Corp | 0 | 1514-2N5089APMPBFREETB-ND | 0,12683 € | Parametric Equivalent |
| 2N5089 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N5089TIN/LEAD-ND | 0,16688 € | Parametric Equivalent |
| 2N5089 TRE PBFREE | Central Semiconductor Corp | 0 | 1514-2N5089TREPBFREETR-ND | 0,12683 € | Parametric Equivalent |
| 2N5089 TRE TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N5089TRETIN/LEADTR-ND | 0,15890 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,14525 € | 871,50 € |
| Unit Price without VAT: | 0,14525 € |
|---|---|
| Unit Price with VAT: | 0,17285 € |


