Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2N5087 TRE TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N5087TRETIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N5087 TRE TIN/LEAD |
Description | 50V 50MA 625MW TH TRANSISTOR-SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 50 mA 40MHz 1.5 W Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 10nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 10mA, 5V |
Packaging Tape & Reel (TR) | Power - Max 1.5 W |
Part Status Active | Frequency - Transition 40MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 50 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N5087 APM PBFREE | Central Semiconductor Corp | 0 | 1514-2N5087APMPBFREETB-ND | 0,12683 € | Parametric Equivalent |
| 2N5087 APM TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N5087APMTIN/LEADTB-ND | 0,15890 € | Parametric Equivalent |
| 2N5087 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N5087TIN/LEAD-ND | 0,15341 € | Parametric Equivalent |
| 2N5087 TRE PBFREE | Central Semiconductor Corp | 0 | 1514-2N5087TREPBFREETR-ND | 0,12683 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,15890 € | 953,40 € |
| Unit Price without VAT: | 0,15890 € |
|---|---|
| Unit Price with VAT: | 0,18909 € |


