2N5086 TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,12683 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,15890 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,13821 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,14525 €
Datasheet
Bipolar (BJT) Transistor PNP 50 V 50 mA 40MHz 1.5 W Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5086 TIN/LEAD

DigiKey Part Number
1514-2N5086TIN/LEAD-ND
Manufacturer
Manufacturer Product Number
2N5086 TIN/LEAD
Description
50V 50MA 625MW TH TRANSISTOR-SMA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 50 mA 40MHz 1.5 W Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
10nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 10mA, 5V
Packaging
Box
Power - Max
1.5 W
Part Status
Active
Frequency - Transition
40MHz
Transistor Type
Operating Temperature
-65°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
50 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Supplier Device Package
TO-92-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N5086 APM PBFREECentral Semiconductor Corp01514-2N5086APMPBFREETB-ND0,12683 €Parametric Equivalent
2N5086 APM TIN/LEADCentral Semiconductor Corp01514-2N5086APMTIN/LEADTB-ND0,15890 €Parametric Equivalent
2N5086 TRE PBFREECentral Semiconductor Corp01514-2N5086TREPBFREETR-ND0,13821 €Parametric Equivalent
2N5086 TRE TIN/LEADCentral Semiconductor Corp01514-2N5086TRETIN/LEADTR-ND0,14525 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5.0000,15341 €767,05 €
Unit Price without VAT:0,15341 €
Unit Price with VAT:0,18256 €