Parametric Equivalent

2N5086 APP PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N5086APPPBFREETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N5086 APP PBFREE |
Description | 50V 50MA 625MW TH TRANSISTOR-SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 50 mA 40MHz 1.5 W Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 10mA, 5V | |
Power - Max | 1.5 W | |
Frequency - Transition | 40MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,12842 € | 770,52 € |
| Unit Price without VAT: | 0,12842 € |
|---|---|
| Unit Price with VAT: | 0,15282 € |

