Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2N5063 APM TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N5063APMTIN/LEADTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N5063 APM TIN/LEAD |
Description | SCR 150V 800MA TO-92-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SCR 150 V 800 mA Sensitive Gate Through Hole TO-92-3 |
Category | Current - On State (It (RMS)) (Max) 800 mA |
Manufacturer Central Semiconductor Corp | Current - Hold (Ih) (Max) 5 mA |
Packaging Tape & Box (TB) | Current - Off State (Max) 1 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 10A @ 60Hz |
Voltage - Off State 150 V | SCR Type Sensitive Gate |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Operating Temperature -40°C ~ 125°C (TJ) |
Current - Gate Trigger (Igt) (Max) 200 µA | Mounting Type Through Hole |
Voltage - On State (Vtm) (Max) 1.7 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Current - On State (It (AV)) (Max) 800 µA | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N5063 APM PBFREE | Central Semiconductor Corp | 0 | 1514-2N5063APMPBFREETB-ND | 0,20156 € | Parametric Equivalent |
| 2N5063 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N5063TIN/LEAD-ND | 0,23180 € | Parametric Equivalent |
| 2N5063 TRE PBFREE | Central Semiconductor Corp | 0 | 1514-2N5063TREPBFREETR-ND | 0,20156 € | Parametric Equivalent |
| 2N5063 TRE TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N5063TRETIN/LEADTR-ND | 0,21897 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23180 € | 927,20 € |
| Unit Price without VAT: | 0,23180 € |
|---|---|
| Unit Price with VAT: | 0,27584 € |


