2N5063 APM PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,23180 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,23180 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,20156 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,21897 €
SCR 150 V 800 mA Sensitive Gate Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5063 APM PBFREE

DigiKey Part Number
1514-2N5063APMPBFREETB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2N5063 APM PBFREE
Description
SCR 150V 800MA TO-92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 150 V 800 mA Sensitive Gate Through Hole TO-92-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
800 mA
Manufacturer
Central Semiconductor Corp
Current - Hold (Ih) (Max)
5 mA
Packaging
Tape & Box (TB)
Current - Off State (Max)
1 µA
Part Status
Active
Current - Non Rep. Surge 50, 60Hz (Itsm)
10A @ 60Hz
Voltage - Off State
150 V
SCR Type
Sensitive Gate
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Operating Temperature
-40°C ~ 125°C (TJ)
Current - Gate Trigger (Igt) (Max)
200 µA
Mounting Type
Through Hole
Voltage - On State (Vtm) (Max)
1.7 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Current - On State (It (AV)) (Max)
800 µA
Supplier Device Package
TO-92-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N5063 APM TIN/LEADCentral Semiconductor Corp01514-2N5063APMTIN/LEADTB-ND0,23180 €Parametric Equivalent
2N5063 TIN/LEADCentral Semiconductor Corp01514-2N5063TIN/LEAD-ND0,23180 €Parametric Equivalent
2N5063 TRE PBFREECentral Semiconductor Corp01514-2N5063TREPBFREETR-ND0,20156 €Parametric Equivalent
2N5063 TRE TIN/LEADCentral Semiconductor Corp01514-2N5063TRETIN/LEADTR-ND0,21897 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
4.0000,20156 €806,24 €
Unit Price without VAT:0,20156 €
Unit Price with VAT:0,23986 €