


2N5039 | |
|---|---|
DigiKey Part Number | 2N5039CS-ND |
Manufacturer | |
Manufacturer Product Number | 2N5039 |
Description | TRANS NPN 75V 20A TO-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 75 V 20 A 60MHz 140 W Through Hole TO-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 20 A | |
Voltage - Collector Emitter Breakdown (Max) | 75 V | |
Vce Saturation (Max) @ Ib, Ic | 2.5V @ 5A, 20A | |
Current - Collector Cutoff (Max) | 50mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 2A, 5V | |
Power - Max | 140 W | |
Frequency - Transition | 60MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-3 |



