2N4953 TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,31980 €
Bipolar (BJT) Transistor NPN 30 V 1 A 250MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N4953 TIN/LEAD

DigiKey Part Number
1514-2N4953TIN/LEAD-ND
Manufacturer
Manufacturer Product Number
2N4953 TIN/LEAD
Description
30V 1A 625MW TH TRANSISTOR-SMALL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 1 A 250MHz 625 mW Through Hole TO-92-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
1A
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 200mA, 1V
Packaging
Box
Power - Max
625 mW
Part Status
Active
Frequency - Transition
250MHz
Transistor Type
Operating Temperature
-65°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
1 A
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
30 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Vce Saturation (Max) @ Ib, Ic
300mV @ 15mA, 150mA
Supplier Device Package
TO-92-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N4953 PBFREECentral Semiconductor Corp01514-2N4953PBFREE-ND0,31980 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2.5000,36630 €915,75 €
Manufacturers Standard Package
Unit Price without VAT:0,36630 €
Unit Price with VAT:0,43590 €