Parametric Equivalent
Similar

2N4953 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N4953PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N4953 PBFREE |
Description | 30V 1A 625MW TH TRANSISTOR-SMALL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 1 A 250MHz 625 mW Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 1A |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 200mA, 1V |
Packaging Box | Power - Max 625 mW |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 300mV @ 15mA, 150mA | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N4953 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N4953TIN/LEAD-ND | 0,36630 € | Parametric Equivalent |
| KSD471ACYBU | onsemi | 9.801 | KSD471ACYBU-ND | 0,39000 € | Similar |
| PN2222ABU | onsemi | 93.339 | PN2222AFS-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31980 € | 799,50 € |
| Unit Price without VAT: | 0,31980 € |
|---|---|
| Unit Price with VAT: | 0,38056 € |



