
2N4871 | |
|---|---|
DigiKey Part Number | 2N4871CS-ND |
Manufacturer | |
Manufacturer Product Number | 2N4871 |
Description | TRANS PNP TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 mW Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | 300 mW | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |

