2N4250A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 4
Unit Price: 64,54500 €
Datasheet
Bipolar (BJT) Transistor PNP 60 V 200 mW Through Hole TO-126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N4250A

DigiKey Part Number
2N4250A-ND
Manufacturer
Manufacturer Product Number
2N4250A
Description
TRANS PNP 60V TO-126
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 200 mW Through Hole TO-126
EDA/CAD Models
2N4250A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100µA, 5V
Power - Max
200 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes