Parametric Equivalent
Similar



2N4235 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N4235PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N4235 PBFREE |
Description | 60V 3A 1W TH TRANSISTOR-BIPOLAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 3MHz 1 W Through Hole TO-39 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 125mA, 1A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 100mA, 1V | |
Power - Max | 1 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,06390 € | 1.031,95 € |
| Unit Price without VAT: | 2,06390 € |
|---|---|
| Unit Price with VAT: | 2,45604 € |



