
2N4126 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N4126TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 2N4126 TIN/LEAD |
Description | 25V 200MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 200 mA 250MHz Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 1V |
Packaging Box | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 100µA, 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18965 € | 948,25 € |
| Unit Price without VAT: | 0,18965 € |
|---|---|
| Unit Price with VAT: | 0,22568 € |

