Parametric Equivalent
Similar



2N4037 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N4037TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 2N4037 TIN/LEAD |
Description | 40V 1A 1W TH TRANSISTOR-SMALL SI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 1 A 60MHz 1 W Through Hole TO-39 |
Category | Current - Collector Cutoff (Max) 250nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 150mA, 10V |
Packaging Box | Power - Max 1 W |
Part Status Active | Frequency - Transition 60MHz |
Transistor Type | Operating Temperature -65°C ~ 200°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-205AD, TO-39-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 1.4V @ 15mA, 150mA | Supplier Device Package TO-39 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N4037 PBFREE | Central Semiconductor Corp | 1.214 | 1514-2N4037PBFREE-ND | 2,86000 € | Parametric Equivalent |
| 2N3467 | Microchip Technology | 0 | 2N3467MS-ND | 10,41840 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,19210 € | 1.192,10 € |
| Unit Price without VAT: | 1,19210 € |
|---|---|
| Unit Price with VAT: | 1,41860 € |



