2N3905 TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Comchip Technology
In Stock: 6.857
Unit Price: 0,24000 €
Datasheet
Bipolar (BJT) Transistor PNP 40 V 200 mA 200MHz Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3905 TIN/LEAD

DigiKey Part Number
1514-2N3905TIN/LEAD-ND
Manufacturer
Manufacturer Product Number
2N3905 TIN/LEAD
Description
40V 200MA 625MW TH TRANSISTOR-SM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 200MHz Through Hole TO-92-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
50nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 1V
Packaging
Box
Frequency - Transition
200MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
200 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
TO-92-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N3906-GComchip Technology6.857641-1946-ND0,24000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5.0000,14306 €715,30 €
Unit Price without VAT:0,14306 €
Unit Price with VAT:0,17024 €