Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2N3904 APM TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N3904APMTIN/LEADTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N3904 APM TIN/LEAD |
Description | 40V 200MA 625MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 625 mW Through Hole TO-92-3 |
Category | Current - Collector Cutoff (Max) 50nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Packaging Tape & Box (TB) | Power - Max 625 mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N3904 APM PBFREE | Central Semiconductor Corp | 0 | 1514-2N3904APMPBFREETB-ND | 0,06741 € | Parametric Equivalent |
| 2N3904 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N3904TIN/LEAD-ND | 0,07434 € | Parametric Equivalent |
| 2N3904 TRE PBFREE | Central Semiconductor Corp | 0 | 1514-2N3904TREPBFREETR-ND | 0,06186 € | Parametric Equivalent |
| 2N3904 TRE TIN/LEAD | Central Semiconductor Corp | 0 | 1514-2N3904TRETIN/LEADTR-ND | 0,07748 € | Parametric Equivalent |
| 2N3904 | DComponents | 4.534 | 5245-2N3904CT-ND | 0,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07748 € | 774,80 € |
| Unit Price without VAT: | 0,07748 € |
|---|---|
| Unit Price with VAT: | 0,09220 € |





