Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 625 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3904

DigiKey Part Number
5245-2N3904TR-ND - Tape & Reel (TR)
5245-2N3904CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2N3904
Description
TRANS NPN 40V 0.2A TO-92
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 625 mW Through Hole TO-92
Datasheet
 Datasheet
EDA/CAD Models
2N3904 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
50nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power - Max
625 mW
Part Status
Active
Frequency - Transition
300MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
200 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Supplier Device Package
TO-92
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.534
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10600 €1,06 €
1000,06600 €6,60 €
5000,04816 €24,08 €
1.0000,04238 €42,38 €
2.0000,03749 €74,98 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03504 €140,16 €
8.0000,03139 €251,12 €
12.0000,02953 €354,36 €
20.0000,02743 €548,60 €
28.0000,02619 €733,32 €
40.0000,02499 €999,60 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €