Similar
Similar



2N3839 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N3839PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N3839 PBFREE |
Description | 15V 40MA 200MW TH TRANSISTOR-SMA |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 40mA 2GHz 300mW Through Hole TO-72 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Frequency - Transition | 2GHz | |
Noise Figure (dB Typ @ f) | 4.5dB @ 450MHz | |
Gain | 19dB | |
Power - Max | 300mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 3mA, 1V | |
Current - Collector (Ic) (Max) | 40mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-206AF, TO-72-4 Metal Can | |
Supplier Device Package | TO-72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,86577 € | 3.731,54 € |
| Unit Price without VAT: | 1,86577 € |
|---|---|
| Unit Price with VAT: | 2,22027 € |



