2SC5087R(TE85L,F) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 10.443
Unit Price: 0,45000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3.594
Unit Price: 0,44000 €
Datasheet

Similar


Infineon Technologies
In Stock: 15.000
Unit Price: 0,29393 €
Datasheet
RF Transistor NPN 12V 80mA 8GHz 150mW Surface Mount SMQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5087R(TE85L,F)

DigiKey Part Number
2SC5087R(TE85LF)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC5087R(TE85L,F)
Description
RF TRANS NPN 12V 8GHZ SMQ
Customer Reference
Detailed Description
RF Transistor NPN 12V 80mA 8GHz 150mW Surface Mount SMQ
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
8GHz
Noise Figure (dB Typ @ f)
1.1dB ~ 2dB @ 1GHz
Gain
-
Power - Max
150mW
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 20mA, 10V
Current - Collector (Ic) (Max)
80mA
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-61AA
Supplier Device Package
SMQ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes