2N3799 TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,38163 €
Bipolar (BJT) Transistor PNP 60 V 50 mA 30MHz 360 mW Through Hole TO-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 60 V 50 mA 30MHz 360 mW Through Hole TO-18
TO-206AA, TO-18-3 Metal Can

2N3799 TIN/LEAD

DigiKey Part Number
1514-2N3799TIN/LEAD-ND
Manufacturer
Manufacturer Product Number
2N3799 TIN/LEAD
Description
60V 50MA 360MW TH TRANSISTOR-SMA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 50 mA 30MHz 360 mW Through Hole TO-18
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 100µA, 1mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 1mA, 5V
Power - Max
360 mW
Frequency - Transition
30MHz
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-206AA, TO-18-3 Metal Can
Supplier Device Package
TO-18
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2.0001,58364 €3.167,28 €
Manufacturers Standard Package
Unit Price without VAT:1,58364 €
Unit Price with VAT:1,88453 €