
2N3702 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N3702PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N3702 PBFREE |
Description | TRANS PNP 25V TO-92-3 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 100MHz Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 50µA, 5V | |
Frequency - Transition | 100MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,43600 € | 4,36 € |
| 100 | 0,28240 € | 28,24 € |
| 500 | 0,21588 € | 107,94 € |
| 1.000 | 0,19443 € | 194,43 € |
| 2.500 | 0,17118 € | 427,95 € |
| 5.000 | 0,15680 € | 784,00 € |
| 10.000 | 0,14471 € | 1.447,10 € |
| 50.000 | 0,13017 € | 6.508,50 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


