Parametric Equivalent



2N3505 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N3505TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 2N3505 TIN/LEAD |
Description | 60V 600MA 400MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 400 mW Through Hole TO-18 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Box | Power - Max 400 mW |
Part Status Active | Frequency - Transition 200MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-206AA, TO-18-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 400mV @ 15mA, 150mA | Supplier Device Package TO-18 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N3505 PBFREE | Central Semiconductor Corp | 0 | 1514-2N3505PBFREE-ND | 0,99734 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,14694 € | 2.293,88 € |
| Unit Price without VAT: | 1,14694 € |
|---|---|
| Unit Price with VAT: | 1,36486 € |


