2N3467 PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,54960 €
Bipolar (BJT) Transistor PNP 40 V 1 A 175MHz 1 W Through Hole TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 40 V 1 A 175MHz 1 W Through Hole TO-39
TO-205AD, TO-39-3 Metal Can

2N3467 PBFREE

DigiKey Part Number
1514-2N3467PBFREE-ND
Manufacturer
Manufacturer Product Number
2N3467 PBFREE
Description
TRANS PNP 40V 1A TO-39
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 1 A 175MHz 1 W Through Hole TO-39
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 500mA, 1V
Power - Max
1 W
Frequency - Transition
175MHz
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Supplier Device Package
TO-39
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes