


2N3251 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N3251TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 2N3251 TIN/LEAD |
Description | 40V 200MA 360MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 300MHz 360 mW Through Hole TO-18 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 1V |
Mfr | Power - Max 360 mW |
Packaging Box | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-206AA, TO-18-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-18 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,59518 € | 5.190,36 € |
| Unit Price without VAT: | 2,59518 € |
|---|---|
| Unit Price with VAT: | 3,08826 € |

