


2N3072 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N3072PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N3072 PBFREE |
Description | TRANS PNP 60V TO39 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 130MHz Through Hole TO-39 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 50mA, 1V | |
Frequency - Transition | 130MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 |

