Bipolar (BJT) Transistor PNP 25 V 100MHz Through Hole TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 25 V 100MHz Through Hole TO-39
TO-205AD, TO-39-3 Metal Can

2N2927 TIN/LEAD

DigiKey Part Number
1514-2N2927TIN/LEAD-ND
Manufacturer
Manufacturer Product Number
2N2927 TIN/LEAD
Description
TRANS PNP 25V TO39
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 25 V 100MHz Through Hole TO-39
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 50mA, 5V
Mfr
Frequency - Transition
100MHz
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
TO-205AD, TO-39-3 Metal Can
Transistor Type
Supplier Device Package
TO-39
Voltage - Collector Emitter Breakdown (Max)
25 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.