


2N2905 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N2905TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 2N2905 TIN/LEAD |
Description | 40V 600MA 600MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 3 W Through Hole TO-39 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Box | Power - Max 3 W |
Part Status Active | Frequency - Transition 200MHz |
Transistor Type | Operating Temperature -65°C ~ 200°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-205AD, TO-39-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Supplier Device Package TO-39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,10452 € | 1.104,52 € |
| Unit Price without VAT: | 1,10452 € |
|---|---|
| Unit Price with VAT: | 1,31438 € |

