Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



2N2857 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N2857TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 2N2857 TIN/LEAD |
Description | 15V 40MA 200MW TH TRANSISTOR-SMA |
Manufacturer Standard Lead Time | 66 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 40mA 1.9GHz 200mW Through Hole TO-72 |
Datasheet | Datasheet |
Category | Gain 12.5dB ~ 19dB |
Manufacturer Central Semiconductor Corp | Power - Max 200mW |
Packaging Box | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 3mA, 1V |
Part Status Active | Current - Collector (Ic) (Max) 40mA |
Transistor Type NPN | Operating Temperature -65°C ~ 200°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 15V | Mounting Type Through Hole |
Frequency - Transition 1.9GHz | Package / Case TO-206AF, TO-72-4 Metal Can |
Noise Figure (dB Typ @ f) 4.5dB @ 450MHz | Supplier Device Package TO-72 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC4215-Y(TE85L,F) | Toshiba Semiconductor and Storage | 0 | 2SC4215-Y(TE85LF)CT-ND | 0,00000 € | Similar |
| 2SC5086-Y,LF | Toshiba Semiconductor and Storage | 0 | 2SC5086-YLFTR-ND | 0,00000 € | Similar |
| 2SC5087YTE85LF | Toshiba Semiconductor and Storage | 0 | 2SC5087YTE85LFTR-ND | 0,00000 € | Similar |
| 2SC5245A-4-TL-E | onsemi | 0 | 2SC5245A-4-TL-EOSCT-ND | 0,00000 € | Similar |
| BFP182RE7764HTSA1 | Infineon Technologies | 259.459 | 448-BFP182RE7764HTSA1TR-ND | 0,15298 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,17234 € | 8.344,68 € |
| Unit Price without VAT: | 4,17234 € |
|---|---|
| Unit Price with VAT: | 4,96508 € |










