
2SC4215-Y(TE85L,F) | |
|---|---|
DigiKey Part Number | 2SC4215-Y(TE85LF)TR-ND - Tape & Reel (TR) 2SC4215-Y(TE85LF)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2SC4215-Y(TE85L,F) |
Description | RF TRANS NPN 30V 550MHZ SC-70 |
Customer Reference | |
Detailed Description | RF Transistor NPN 30V 20mA 550MHz 100mW Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4215-Y(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 30V | |
Frequency - Transition | 550MHz | |
Noise Figure (dB Typ @ f) | 2dB ~ 5dB @ 100MHz | |
Gain | 17dB ~ 23dB | |
Power - Max | 100mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 6V | |
Current - Collector (Ic) (Max) | 20mA | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25200 € | 2,52 € |
| 100 | 0,16000 € | 16,00 € |
| 500 | 0,11994 € | 59,97 € |
| 1.000 | 0,10700 € | 107,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09054 € | 271,62 € |
| 6.000 | 0,08224 € | 493,44 € |
| 9.000 | 0,07801 € | 702,09 € |
| 15.000 | 0,07326 € | 1.098,90 € |
| 21.000 | 0,07044 € | 1.479,24 € |
| 30.000 | 0,06770 € | 2.031,00 € |
| 75.000 | 0,06370 € | 4.777,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

