1SMC45A BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 12.038
Unit Price: 2,17000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.746
Unit Price: 2,05000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.022
Unit Price: 2,05000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,60312 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,30982 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,91000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.335
Unit Price: 1,91000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3.000
Unit Price: 1,19000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 15.186
Unit Price: 0,77000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 157
Unit Price: 0,88000 €
Datasheet

Similar


Bourns Inc.
In Stock: 7.239
Unit Price: 0,80000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet
72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

1SMC45A BK PBFREE

DigiKey Part Number
1514-1SMC45ABKPBFREE-ND
Manufacturer
Manufacturer Product Number
1SMC45A BK PBFREE
Description
TVS DIODE 45VWM 72.7VC SMC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
72.7V
Current - Peak Pulse (10/1000µs)
20.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.4000,27468 €659,23 €
Unit Price without VAT:0,27468 €
Unit Price with VAT:0,32687 €