1SMB51A TR13 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,12934 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,13152 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,16483 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,14995 €
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: 1,29556 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,97599 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,07385 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 772
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: 0,03884 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: 0,44000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 14.686
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 5.471
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 11.214
Unit Price: 0,26000 €
Datasheet
DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB51A TR13 PBFREE

DigiKey Part Number
1514-1SMB51ATR13PBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB51A TR13 PBFREE
Description
TVS DIODE 51VWM 82.4VC SMB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
7.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,15823 €949,38 €
Unit Price without VAT:0,15823 €
Unit Price with VAT:0,18829 €