Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1N963B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N963BTRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N963B TR PBFREE |
Description | DIODE ZENER 12V 500MW DO35 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 11.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 9.1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-35 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N963B BK PBFREE | Central Semiconductor Corp | 0 | 1514-1N963BBKPBFREE-ND | 0,06430 € | Parametric Equivalent |
| 1N963B BK TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N963BBKTIN/LEAD-ND | 0,07423 € | Parametric Equivalent |
| 1N963B TR TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N963BTRTIN/LEADTR-ND | 0,07423 € | Parametric Equivalent |
| 1N5242B | onsemi | 4.700 | 1N5242B-ND | 0,14000 € | Similar |
| 1N716 | Microchip Technology | 0 | 1N716-ND | 1,67532 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,06322 € | 1.264,40 € |
| Unit Price without VAT: | 0,06322 € |
|---|---|
| Unit Price with VAT: | 0,07523 € |





