
TZX12A-TAP | |
|---|---|
DigiKey Part Number | TZX12A-TAPGICT-ND - Cut Tape (CT) TZX12A-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TZX12A-TAP |
Description | DIODE ZENER 12V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 35 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 9.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25400 € | 2,54 € |
| 100 | 0,16080 € | 16,08 € |
| 500 | 0,12016 € | 60,08 € |
| 1.000 | 0,10704 € | 107,04 € |
| 2.000 | 0,09597 € | 191,94 € |
| 5.000 | 0,08398 € | 419,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07656 € | 765,60 € |
| 20.000 | 0,07032 € | 1.406,40 € |
| 30.000 | 0,06714 € | 2.014,20 € |
| 50.000 | 0,06357 € | 3.178,50 € |
| 70.000 | 0,06145 € | 4.301,50 € |
| 100.000 | 0,05939 € | 5.939,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

