Similar
Similar
Similar
Similar
Similar
Similar
Similar

1N5261B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N5261BTRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5261B TR PBFREE |
Description | DIODE ZENER 47V 500MW DO35 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 105 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 36 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-35 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3534A | Microchip Technology | 0 | 1N3534A-ND | 2,17269 € | Similar |
| 1N5261B-TAP | Vishay General Semiconductor - Diodes Division | 27.270 | 112-1N5261B-TAPCT-ND | 0,42000 € | Similar |
| 1N5261B-TR | Vishay General Semiconductor - Diodes Division | 79.415 | 1N5261B-TRGICT-ND | 0,42000 € | Similar |
| 1N5752C | Microchip Technology | 0 | 1N5752C-ND | 3,24594 € | Similar |
| 1N5752D | Microchip Technology | 0 | 1N5752D-ND | 4,08361 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,02930 € | 879,00 € |
| Unit Price without VAT: | 0,02930 € |
|---|---|
| Unit Price with VAT: | 0,03487 € |




