
1N4713 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N4713TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4713 TR PBFREE |
Description | DIODE ZENER 30V 500MW DO35 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 22.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3529A | Microchip Technology | 0 | 1N3529A-ND | 2,17269 € | Similar |
| 1N5256B-TAP | Vishay General Semiconductor - Diodes Division | 60.264 | 1N5256B-TAPGICT-ND | 0,42000 € | Similar |
| 1N5256B-TR | Vishay General Semiconductor - Diodes Division | 16.273 | 1N5256BGICT-ND | 0,42000 € | Similar |
| 1N5256C-TR | Vishay General Semiconductor - Diodes Division | 0 | 1N5256C-TR-ND | 0,07047 € | Similar |
| 1N5545B | Microchip Technology | 0 | 1N5545B-ND | 2,68313 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,16777 € | 1.677,70 € |
| 20.000 | 0,15640 € | 3.128,00 € |
| 30.000 | 0,15511 € | 4.653,30 € |
| Unit Price without VAT: | 0,16777 € |
|---|---|
| Unit Price with VAT: | 0,19965 € |



